MAX13430EETB+T, TDFN-10-EP(3x3) RS-485/RS-422 ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 530 руб.
Добавить в корзину 1 шт.
на сумму 1 530 руб.
Описание
Control and Automation Solutions - PLCs
Maxim's ability to integrate the right features into ICs enables PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.
Maxim's ability to integrate the right features into ICs enables PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 500 kb/s |
Duplex: | Half Duplex |
ESD Protection: | 30 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TDFN-EP-10 |
Part # Aliases: | MAX13430E |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | MAX13430E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 632 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем