MAX1480EAEPI+ LPF MAX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 500 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 22 500 руб.
Посмотреть аналоги1
Описание
Integrated Circuits (ICs)\Logic ICs\Buffers, Drivers and Transceivers
Interface & Isolation ADI SLP
Технические параметры
Case/Package | PDIP |
Contact Plating | Tin |
Data Rate | 2.5 Mbps |
ESD Protection | Yes |
Interface | RS-422, RS-485 |
Logic Function | Transceiver |
Max Operating Temperature | 85 °C |
Max Power Dissipation | 727 mW |
Max Supply Voltage | 5.5 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 4.5 V |
Mount | Through Hole |
Number of Drivers | 1 |
Number of Pins | 28 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Supply Current | 145 mA |
Operating Supply Voltage | 5 V |
Simplex/Duplex | Half Duplex |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 2.5 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 14 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 145 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Part # Aliases: | MAX1480E |
Pd - Power Dissipation: | 727 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | MAX1480E |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Datasheet
pdf, 1659 КБ