MAX17501BATB+T, Синхронный понижающий, импульсный стабилизатор, фиксированный, 4.5В до 60В, 5В/0.5А выход, TDFN-10
см. техническую документацию
Описание
The MAX17501BATB+T is a 60V, 500mA, ultra small, high efficiency, synchronous step down DC to DC converter in 10 pin TDFN package. This DC to DC converter offered in 5V fixed output voltage (0.9V to 92%VIN) while delivering up to 500mA of current. The output voltage is accurate to within ±1.7% over -40°C to +125°C. The device features peak current mode control with pulse width modulation (PWM). Users can choose devices with either pulse frequency modulation (PFM) or forced PWM scheme. PFM devices skip pulses at light load for higher efficiency while forced PWM devices operate with fixed switching frequency at any load for noise sensitive applications. The low resistance, on-chip MOSFETs ensure high efficiency at full load and simplify the layout. Typically used at industrial process control, HVAC and building control, base station, VOIP, telecom, home theatre, battery powered equipment and general-purpose point-of-load.
• Input voltage range from 4.5V to 60V, 600KHz switching frequency, 90µA input supply current
• High industrial -40°C to +125°C ambient operating temperature range
• Reduces power dissipation, peak efficiency > 90%, PFM feature for high light-load efficiency
• 5V fixed output voltage, shutdown current = 0.9µA (typ), 32768 cycles HICCUP timeout
• No schottky-synchronous operation for high efficiency and reduced cost
• Eliminates external components, reduce cost and operates reliably in adverse industrial environment
• Hiccup mode current limit, sink current limit and autoretry start-up
• Built-in output voltage monitoring (open-drain RESET(active-low) pin)
• Resistor programmable EN/UVLO threshold, adjustable soft-start and prebiased power-up
• 94% maximum duty cycle, 5ns LX dead time, 75ns minimum on-time
• Base Station, VOIP, Telecom; Battery-Powered Equipment; General-Purpose Point-of-Load; Home Theater; HVAC and Building Control; Industrial Process Control
Технические параметры
Выходной Ток | 500мА |
Количество Выводов | 10вывод(-ов) |
Корпус ИС DC / DC Преобразователя | TDFN |
Линейка Продукции | Himalaya Series |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 60В |
Минимальное Входное Напряжение | 4.5В |
Номинальное Значение Выходного Напряжения | 5В |
Топология (Общая Схема Соединений) | Синхронный Понижающий(Step Down) |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Коммутации | 600кГц |
Brand: | Maxim Integrated |
Development Kit: | MAX17501BTEVKIT# |
Duty Cycle - Max: | 94% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage: | 4.5 V to 60 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Voltage: | 4.5 V to 60 V |
Output Current: | 500 mA |
Output Voltage: | 4.65 V to 5.35 V |
Package/Case: | TDFN-10 |
Part # Aliases: | MAX17501B |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Series: | MAX17501B |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 560 kHz to 640 kHz |
Topology: | Buck |
Tradename: | Himalaya |
Type: | Current Mode PWM Controllers |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем