MAX232AEUE+, Приемопередатчик RS232, 4.5В-5.5В питание, 2 драйвера, TSSOP-16

MAX232AEUE+, Приемопередатчик RS232, 4.5В-5.5В питание, 2 драйвера, TSSOP-16
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 670 руб.
от 96 шт.1 300 руб.
Добавить в корзину 2 шт. на сумму 3 780 руб.
Номенклатурный номер: 8890619633
Артикул: MAX232AEUE+
Бренд: Analog Devices

Описание

MAX232 Multi-Channel RS-232 Drivers/Receivers Analog Devices MAX232 multi-channel RS-232 drivers/receivers are 5V-powered devices intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly where ±12V is not available. These drivers/receivers employ four 1µF external capacitors with a data rate of 120kbps. The MAX232A features 0.1µF external capacitors and a 200-kbps data rate. The MAX232E with ±15kV ESD protection is designed for RS-232 and V.28 communications in harsh environments. Analog Devices MAX232 multi-channel RS-232 drivers/receivers also feature a low-power shutdown mode that reduces power dissipation to less than 5µW. Typical applications include portable computers, low-power modems, interface translation, battery-powered RS-232 systems, and multidrop RS-232 networks.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 200 kb/s
Duplex: Full Duplex
ESD Protection: Without ESD Protection
Factory Pack Quantity: 96
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Package/Case: TSSOP-16
Packaging: Tube
Part # Aliases: MAX232
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 3.5 us, 1 us
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.246

Техническая документация

Datasheet
pdf, 2612 КБ
Datasheet
pdf, 2597 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем