MAX3045BEUE+, Приемопередатчик RS422, RS485, 4.75В-5.25В питание, 4 драйвера, TSSOP-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 790 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 580 руб.
от 96 шт. —
1 230 руб.
Добавить в корзину 2 шт.
на сумму 3 580 руб.
Описание
MAX304x 5V Quad RS-485/RS-422 Transmitters Maxim's MAX304x 5V Quad RS-485/RS-422 Transmitters are designed for digital data transmission over twisted-pair balanced lines. All transmitter outputs are protected to ±10kV using the Human Body Model. In addition the MAX304x withstands ±4kV per IEC 1000-4-4 Electrical Fast Transient/Burst Stressing. The MAX3040/MAX3043 (250kbps) and the MAX3041/MAX3044 (2.5Mbps) are slew-rate limited transmitters that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free transmission. These devices features a hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion. The MAX3042B/MAX3045B are optimized for data transfer rates up to 20Mbps, the MAX3041/MAX3044 for data rates up to 2.5Mbps, and the MAX3040/MAX3043 for data rates up to 250kbps.Learn More
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 20 Mb/s |
ESD Protection: | 10 kV |
Factory Pack Quantity: | 96 |
Function: | Driver |
Input Voltage: | 4.75 V to 5.25 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 0 Receiver |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 5 V |
Output Voltage: | -7.5 V to+12.5 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX3045 |
Pd - Power Dissipation: | 755 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Drivers |
Propagation Delay Time: | 0.7 us |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 1.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем