MAX320CSA+, Аналоговый переключатель, 2 канал(-ов), SPST, 35 Ом, ± 3В до ± 8В, SOIC, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
960 руб.
от 25 шт. —
875 руб.
Добавить в корзину 3 шт.
на сумму 3 210 руб.
Описание
IC, ANALOGUE SWITCH, DUAL SPST, SMD; No. of Channels:2Channels; Analogue Switch Type:SPST; On State Resistance Max:35ohm; Supply Voltage Range:± 3V to ± 8V; Analogue Switch Case:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Switch Case Style:SOIC; Base Number:320; On Resistance Rds(on):35ohm; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Supply Voltage Source:Dual; Termination Type:Surface Mount Device; Turn Off Time:35ns; Turn On Time:65ns
Технические параметры
Brand: | Maxim Integrated |
Configuration: | 2 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Maxim Integrated |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 100 ns |
On Resistance - Max: | 35 Ohms |
On Time - Max: | 150 ns |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX320 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | MAX320 |
Subcategory: | Switch ICs |
Supply Current - Max: | 125 mA |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 6 V |
Switch Continuous Current: | 30 mA |
Brand | Maxim Integrated |
Configuration | 2 x SPST |
Dual Supply Voltage | +/-5 V |
Factory Pack Quantity | 100 |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Manufacturer | Maxim Integrated |
Maximum Dual Supply Voltage | +/-8 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-3 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Switches | 2 Switch |
Off Time - Max | 100 ns |
On Resistance - Max | 35 Ohms |
On Time - Max | 150 ns |
Operating Supply Voltage | +/-5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Part # Aliases | MAX320 |
Pd - Power Dissipation | 471 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | MAX320 |
Supply Current - Max | 125 mA |
Supply Type | Dual Supply |
Switch Continuous Current | 30 mA |
Switch Voltage - Max | +/-5 V |
Width | 4 mm(Max) |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 113 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 83 КБ
MAX320-MAX322 Datasheet
pdf, 109 КБ
Maxim Product Naming Conventions
pdf, 45 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем