MAX3243CPW

Фото 1/2 MAX3243CPW
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 2 шт.440 руб.
от 5 шт.368 руб.
от 10 шт.341.46 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Посмотреть аналоги2
Номенклатурный номер: 8002951136
Бренд: Texas Instruments

Описание

Электроэлемент
IC, RECEIVER/ LINE DRIVER, RS 232; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 3
Number of Drivers per Line 1
Number of Receivers 5
Number of Receivers per Line 1
Number of Transceivers 1
Number of Transmitters 3
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 28
Power Supply Type Single
Receiver Communication Type RS-232
Receiver Signal Type Single-Ended
Standard Package Name SOP
Supplier Package TSSOP
Transmitter Signal Type Single-Ended
Brand: Texas Instruments
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Package / Case: TSSOP-28
Packaging: Tube
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Series: MAX3243
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1218 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем