MAX3488ESA+, Полнодуплексный RS485/422 приемопередатчик 250Кб/с, SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 540 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 360 руб.
от 25 шт. —
1 280 руб.
Добавить в корзину 2 шт.
на сумму 3 080 руб.
Описание
Interface Devices
Maxim Integrated Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.
Maxim Integrated Interface Devices are a wide selection of interface ICs. The Maxim portfolio includes circuits for interconnection, signal translation, voltage protection, current protection, and electrical isolation. Simplify designs with robust and reliable transceivers, IO-Link transceivers and binary drivers, controllers and expanders, level translators, industrial digital I/Os, and broadband switches. Also included in the portfolio are ICs for isolation, high-speed signaling, Universal Serial Bus (USB), signal line protection, signal integrity, and 4-20mA current loops.
Технические параметры
Brand: | Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Transceiver |
Input Voltage: | 3.3 V |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | +/-8 mA to+/-60 mA |
Output Voltage: | -7.5 V to+12.5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX3488 |
Pd - Power Dissipation: | 471 mW |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Propagation Delay Time: | 22 ns |
Series: | MAX3488 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 2630 КБ
MAX3483-MAX3491 Datasheet
pdf, 197 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем