MAX4208AUA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Описание
Электроэлемент
INSTR AMPLIFIER, 750KHZ, 135DB, UMAX-8; No. of Amplifiers:1 Amplifier; Input Offset Voltage:20µV; Slew Rate:80V/ms; Bandwidth:750kHz; Supply Voltage Range:± 1.425V to ± 2.75V, 2.85V to 5.5V; Amplifier Case Style:µMAX; No. of Pins:8Pins; Amplifier Output:Rail to Rail; CMRR:135dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:1Amplifiers
Технические параметры
Amplifier Type | Instrumentation |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 1pA |
Current - Output / Channel | 25mA |
Current - Supply | 1.4mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 750kHz |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40°C ~ 125°C |
Output Type | Rail-to-Rail |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.08 V/µs |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Voltage - Input Offset | 3µV |
Voltage - Supply, Single/Dual (±) | 2.85 V ~ 5.5 V, ±1.425 V ~ 2.25 V |
3 dB Bandwidth: | 750 kHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 7.5 kHz |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 135 dB |
Development Kit: | MAX4208EVKIT+ |
Dual Supply Voltage: | 1.425 V to 2.75 V |
Factory Pack Quantity: | 50 |
Gain V/V: | 1 V/V |
GBP - Gain Bandwidth Product: | 750 kHz |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 2 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.85 V to 5.5 V |
Output Current per Channel: | 25 mA |
Package/Case: | UMAX-8 |
Packaging: | Tube |
Part # Aliases: | MAX4208 |
Pd - Power Dissipation: | 362 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 125 dB |
SR - Slew Rate: | 80 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.85 V |
Vcm - Common Mode Voltage: | 100 mV |
Vos - Input Offset Voltage: | 3 uV |
Вес, г | 8.618 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем