MAX4402AKA+T, Операционный усилитель, 2 Усилителя, 800 кГц, 1 В/мкс, 2.5В до 5.5В, SOT-23, 8 вывод(-ов)
см. техническую документацию
Описание
The MAX4402AKA+T from Maxim Integrated Products is a dual, low-cost, single-supply, rail to rail op amp with shutdown in 8 pin SOT-23 package. It is a low-cost, general-purpose op amp offers rail to rail outputs, draw only 320µA of quiescent current and operate from a single +2.5V to +5.5V supply. This device delivers ±1.4mA of output current and are unity-gain stable with a 1MHz gain-bandwidth product driving capacitive loads up to 400pF. It is specified to +125°C, making it suitable for use in a variety of harsh environments, such as automotive applications. Typical applications include single-supply, zero-crossing detectors, instruments and terminals, portable communications, electronic ignition modules, infrared receivers and sensor signal detection.
• Single supply voltage range from +2.5V to +5.5V
• 110dB AVOL with 2Kohm load
• 0.015% THD with 2Kohm load
• Rail to rail output voltage swing
• 1.4mA of sink and source load current
• Unity-gain stable up to CLOAD = 400pF
• Ground sensing inputs
• Operating temperature range from -40°C to 125°C
Технические параметры
Диапазон Напряжения Питания | 2.5В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 800кГц |
Скорость Нарастания | 1В/мкс |
Стиль Корпуса Усилителя | SOT-23 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | General Purpose Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 68 dB |
en - Input Voltage Noise Density: | 36 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 800 kHz |
Ib - Input Bias Current: | 100 pA |
In - Input Noise Current Density: | 0.001 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 320 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 1.4 mA |
Package / Case: | SOT-23-8 |
Part # Aliases: | MAX4402 |
Pd - Power Dissipation: | 602 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 78 dB |
Series: | MAX4402 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 5.5 mV |
Вес, г | 1.59 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем