MAX44246ASA+

MAX44246ASA+
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.230 руб.
от 10 шт.205 руб.
Добавить в корзину 2 шт. на сумму 600 руб.
Номенклатурный номер: 8002991223
Бренд: Analog Devices

Описание

Электроэлемент
OP AMP, 5MHZ, 3.8V/US, NSOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:5MHz; Slew Rate:3.8V/µs; Supply Voltage Range:± 1.35V to ± 18V, 2.7V to 36V; Amplifier Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:2Amplifiers

Технические параметры

3 dB Bandwidth -
Amplifier Type Low Noise Amplifier
Brand Maxim Integrated
CMRR - Common Mode Rejection Ratio 146 dB
en - Input Voltage Noise Density 9 nV/sqrt Hz
Factory Pack Quantity 100
GBP - Gain Bandwidth Product 5 MHz
Ib - Input Bias Current 600 pA
Input Type Rail to Rail
Ios - Input Offset Current 600 pA
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 420 uA
Operating Supply Voltage 2.7 V to 36 V
Output Current per Channel 30 mA
Output Type Rail to Rail
Package / Case SO-8
Packaging Tube
Part # Aliases MAX44246
Product Precision Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 148 dB
RoHS Details
Series MAX44246
Shutdown No Shutdown
SR - Slew Rate 3.8 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 2.7 V
Unit Weight 0.01787 oz
Vcm - Common Mode Voltage Negative Rail-0.05 V to Positive Rail+1.5 V
Vos - Input Offset Voltage 5 uV
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 166 dB
en - Input Voltage Noise Density: 9 nV/sqrt Hz
Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 300 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 600 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 420 uA
Operating Supply Voltage: 2.7 V to 36 V
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX44246
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 148 dB
Shutdown: No Shutdown
SR - Slew Rate: 3.8 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: Negative Rail-0.05 V to Positive Rail+1.5 V
Vos - Input Offset Voltage: 5 uV
Вес, г 0.162

Техническая документация

Datasheet
pdf, 868 КБ
Datasheet
pdf, 875 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем