MAX4453EKA+T, Операционный усилитель, 2 Усилителя, 200 МГц, 95 В/мкс, 2.7В до 5.25В, SOT-23, 8 вывод(-ов)

MAX4453EKA+T, Операционный усилитель, 2 Усилителя, 200 МГц, 95 В/мкс, 2.7В до 5.25В, SOT-23, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.910 руб.
от 25 шт.824 руб.
Добавить в корзину 3 шт. на сумму 3 030 руб.
Номенклатурный номер: 8063786368
Артикул: MAX4453EKA+T
Бренд: Analog Devices

Описание

Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: High Speed Amplifiers
Brand: Analog Devices/Maxim Integrated
CMRR - Common Mode Rejection Ratio: 100 dB
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 200 MHz
Ib - Input Bias Current: 3 uA
In - Input Noise Current Density: 0.5 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 620 uA
Operating Supply Voltage: 3 V, 5 V
Output Current per Channel: 22 mA
Output Type: Rail-to-Rail
Package/Case: SOT23-8
Part # Aliases: MAX4453
Pd - Power Dissipation: 741 mW
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Shutdown: No Shutdown
SR - Slew Rate: 95 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Technology: Bipolar
Voltage Gain dB: 80 dB
Vos - Input Offset Voltage: 400 uV
Вес, г 0.21

Техническая документация

Datasheet
pdf, 754 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем