MAX531BCPD+, ЦАП, прецизионный, 12 бит, SPI, 4.5В до 5.5В, DIP, 14 вывод(-ов)
см. техническую документацию
Описание
The MAX531BCPD+ is a +5V, low power, voltage output, serial 12bit digital to analogue converter (DAC) in 14 pin DIP package. It uses an "inverted" R-2R ladder network with a single supply CMOS op-amp to convert 12bit digital data to analogue voltage levels. This device use a three-wire serial interface that is compatible with SPI, QSPI (CPOL = CPHA = 0) and Microwire standards. This DAC is specified for single +5V power supply operation and can also be operated with ±5V supplies. The internal op-amp can be configured for a gain of +1 or +2 as well as for unipolar or bipolar output voltages. The device can also be used as a four quadrant multiplier without external resistors or op-amps. It is trimmed for offset voltage, gain and linearity.
• Supply voltage range is 4.5V to 5.5V
• Operating temperature range from 0°C to 70°C
• Supply current is 260µA
• Relative accuracy is ±1LSB
• Power-on reset
• Serial data output for daisy-chaining
• Monotonic over temperature
• Internal reference voltage is 2.048V
Технические параметры
Интерфейс данных | spi | |
Диапазон Напряжения Питания | 4.5В до 5.5В | |
Количество Выводов | 14вывод(-ов) | |
Максимальная Рабочая Температура | 70 C | |
Минимальная Рабочая Температура | 0 C | |
Разрешение (бит) | 12бит | |
Стиль Корпуса АЦП / ЦАП | DIP | |
Тип Входного Канала | Последовательный | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Architecture | R-2R | |
Brand | Maxim Integrated | |
Factory Pack Quantity | 25 | |
Height | 4.45 mm | |
Interface Type | Serial, SPI | |
Length | 19.43 mm | |
Manufacturer | Maxim Integrated | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | 0 C | |
Mounting Style | Through Hole | |
Number of Channels | 1 Channel | |
Number of Converters | 1 Converter | |
Operating Supply Current | 260 uA | |
Operating Supply Voltage | 5 V | |
Output Type | Voltage Buffered | |
Package / Case | PDIP-14 | |
Packaging | Tube | |
Part # Aliases | MAX531 | |
Pd - Power Dissipation | 800 mW | |
Product | Digital to Analog Converters | |
Product Category | Digital to Analog Converters-DAC | |
Reference Type | Internal | |
Resolution | 12 bit | |
RoHS | Details | |
Series | MAX531 | |
SNR - Signal to Noise Ratio | 68 dB | |
Supply Voltage - Max | 5.25 V | |
Supply Voltage - Min | 4.5 V | |
Вес, г | 1.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем