MAX542CCSD+

см. техническую документацию
1 160 руб.
|
8 шт. со склада г.Москва, срок 2-3 недели |
|
|
Добавить в корзину 1 шт.
на сумму 1 160 руб.
|
The MAX542CCSD+ is a +5V, serial input, voltage output 16bit digital to analogue converter (DAC) in 14 pin NSOIC package. The device operates from single +5V supply and provides 16bit performance (±4LSB INL and ±1LSB DNL) over temperature without any adjustments. The unbuffered output of DAC results in low supply current of 0.3mA and low offset error of 1LSB. The DAC output ranges from 0V to VREF and 16bit serial word is used to load data into DAC latch. The 10MHz, 3-wire serial interface is compatible with SPI/QSPI/MICROWIRE and it interfaces directly with optocouplers for applications requiring isolation. A power-on reset circuit clears DAC output to 0V (unipolar mode) when power is initially applied. For bipolar operation, matched scaling resistors are provided in MAX542C for use with an external precision op amp (such as the MAX400) which generates ±VREF output swing. It is used in high resolution offset and gain adjustment, automated test equipments and data acquisition systems.
• Supply voltage range from 4.75V to 5.25V
• Operating temperature range from 0°C to 70°C
• Low power of 1.5mW
• Output settling time of 1µs
• Voltage output slew rate of 25V/µs
• Reference -3dB bandwidth of 1MHz
• Power supply rejection (PSR) of ±1LSB at 4.75V <= VDD <= 5.25V
• Unbuffered voltage output directly drives 60Kohm loads
• Schmitt trigger inputs for direct optocoupler interface
• Kelvin sense connections for reference and analogue ground pins to reduce layout sensitivity
Дополнительная информация
Выберите регион, чтобы увидеть способы получения товара.