MAX5541ESA+

MAX5541ESA+
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 800 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Посмотреть аналоги1
Номенклатурный номер: 8022959626

Описание

1us SPI 5V 16Bit SOIC-8 Digital To Analog Converters (DACs) ROHS

Технические параметры

Integral nonlinearity ±4LSB;±0.5LSB
Interface SPI
Operating Temperature -40℃~+85℃
Output Type Voltage-非缓冲
Resolution 16Bit
Settling Time 1us
Supply Voltage 5V
Analogue Supply Voltage: 5 V
Architecture: R-2R
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: 100
INL - Integral Nonlinearity: +/-4 LSB
Interface Type: 3-Wire, Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 1.1 mA
Operating Supply Voltage: 5 V
Output Type: Voltage Unbuffered
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX5541
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 16 bit
Settling Time: 1 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V

Техническая документация

Datasheet
pdf, 442 КБ
Datasheet
pdf, 439 КБ
Datasheet
pdf, 439 КБ