MAX5712EUT+T, ЦАП, малой мощности, полный размах напряжения на выходе, 12 бит, SPI, 2.7В до 5.5В, SOT-23
см. техническую документацию
Описание
The MAX5712EUT+T is a low power, 12bit, rail to rail voltage output serial DAC in 6 pin SOT-23 package. The MAX5712 on-chip precision output amplifier provides rail to rail output swing. Drawing only 85µA supply current at +3V, the MAX5712 is ideally suited for portable battery-operated equipment. The MAX5712 utilizes a 3-wire serial-interface that is compatible with SPI/QSPI/MICROWIRE and DSP-interface standards. All logic inputs are CMOS-logic compatible and buffered with schmitt triggers to allow direct interfacing to optocouplers. The MAX5712 incorporates a power on reset (POR) circuit that ensures the DAC begins in a zero-volt-state upon power-up. A power-down mode that reduces current consumption to 0.3µA may be initiated through a software command.
• Supply voltage range is 2.7V to 5.5V
• Operating temperature range from -40°C to 85°C
• Fast 20MHz 3-wire SPI/QSPI/MICROWIRE and DSP-compatible serial interface
• Schmitt triggered inputs for direct interfacing to optocouplers
• Software selectable output loads (1Kohm, 100Kohm or high impedance) in power-down mode
• Automatic Tuning (VCO); Battery-Powered Applications; Gain and Offset Adjustment; Power Amplifier Control; Process-Control I/O Boards; VCO Control
Технические параметры
Интерфейс данных | spi | |
Диапазон Напряжения Питания | 2.7В до 5.5В | |
Количество Выводов | 6вывод(-ов) | |
Максимальная Рабочая Температура | 85 C | |
Минимальная Рабочая Температура | -40 C | |
Разрешение (бит) | 12бит | |
Стиль Корпуса АЦП / ЦАП | SOT-23 | |
Тип Входного Канала | Последовательный | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Analogue Supply Voltage: | 2.7 V to 5.5 V | |
Architecture: | Resistor-String | |
Brand: | Maxim Integrated | |
Digital Supply Voltage: | 2.7 V to 5.5 V | |
DNL - Differential Nonlinearity: | +/-1 LSB | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
INL - Integral Nonlinearity: | +/-2 LSB | |
Interface Type: | 3-Wire, Microwire, QSPI, SPI | |
Manufacturer: | Maxim Integrated | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Number of Converters: | 1 Converter | |
Operating Supply Voltage: | 5 V | |
Output Type: | Voltage Buffered | |
Package/Case: | SOT-23-6 | |
Part # Aliases: | MAX5712 | |
Product Category: | Digital to Analog Converters-DAC | |
Product Type: | DACs-Digital to Analog Converters | |
Resolution: | 12 bit | |
Series: | MAX5712 | |
Settling Time: | 10 us | |
Subcategory: | Data Converter ICs | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.7 V | |
Вес, г | 0.64 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем