MAX660CSA+T, Зарядный насос INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Контактный SOIC N T/R

Фото 1/2 MAX660CSA+T, Зарядный насос INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Контактный SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.260 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8031316912
Артикул: MAX660CSA+T

Описание

RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Inverting, Step Up
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Voltage: -1.5 V to-5.5 V, 3 V to 11 V
Package / Case: SOIC-Narrow-8
Part # Aliases: MAX660
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: MAX660
Subcategory: PMIC-Power Management ICs
Switching Frequency: 10 kHz to 80 kHz
Topology: Inverting
Type: Switching Regulator
Вес, г 0.22

Техническая документация

Datasheet
pdf, 196 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем