MAX7221CWG+T, Драйвер светодиода, 4В - 5.5В вход, WSOIC-24
см. техническую документацию
Описание
The MAX7221CWG+T is a serially interfaced, 8-digit LED display driver in in 24 pin WSOIC package. It is a compact, serial input/output common-cathode display driver that interfaces microprocessors to 7 segment numeric LED displays of up to 8 digits, bar graph displays or 64 individual LEDs. Included on-chip are BCD code-B decoder, multiplex scan circuitry, segment and digit drivers and an 8x8 static RAM that stores each digit. Only one external resistor is required to set the segment current for all LEDs. The MAX7221 is compatible with SPI, QSPI and MICROWIRE and has slew rate limited segment drivers to reduce EMI. Individual digits may be addressed and updated without rewriting the entire display. The MAX7221 also allow the user to select code-B decoding or no decode for each digit. The device include a 150µA low power shutdown mode, analogue and digital brightness control, scan limit register that allows the user to display from 1 to 8 digits and test mode that forces all LEDs on.
• Supply voltage range is 4V to 5.5V
• Operating temperature range from 0°C to 70°C
• 10MHz serial interface
• Individual LED segment control
• Display blanked on power-up
Технические параметры
Количество Выводов | 24вывод(-ов) |
Количество Выходов | 8выход(-ов) |
Максимальная Рабочая Температура | 70 C |
Максимальное Входное Напряжение | 5.5В |
Максимальный Выходной Ток | 500мА |
Минимальная Рабочая Температура | 0 C |
Минимальное Входное Напряжение | 4В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | WSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
High Level Output Current: | -45 mA |
Low Level Output Current: | 320 mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Digits: | 8 |
Number of Segments: | 64 |
Operating Supply Voltage: | 4 V to 5.5 V |
Package / Case: | SOIC-24 |
Part # Aliases: | MAX7221 |
Pd - Power Dissipation: | 941 mW |
Product Category: | LED Display Drivers |
Product Type: | LED Display Drivers |
Product: | LED Display Drivers |
Series: | MAX7221 |
Subcategory: | Driver ICs |
Supply Current - Max: | 330 mA |
Вес, г | 1.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем