MAX77752EVKIT#, Оценочный комплект, MAX77752 PMIC, 3 понижающих преобразователя, LDO, I2C интерфейс
см. техническую документацию
Описание
The MAX77752EVKIT# is an evaluation kit (EV kit) for MAX77752. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the highly integrated MAX77752 PMIC. The MAX77752 comprises three buck converters, a low dropout linear regulator, two external regulators enable outputs, two dedicated load switch controllers and an inrush-current limiter which can be configured as a third load switch controller using OTP. The EV kit also includes a MAXQ2000 microcontroller command module that provides the I2C interface to control power sequence, inrush current, individual output on/off and setting regulator output voltage. Typical application includes automation systems, cameras, drones, gaming consoles, handheld devices and solid-state drive systems.
• USB to I2C converter allows for easy communication
• MAX77752 evaluation software is provided for easy evaluation
• On-board electronics load allows for easy evaluation
• GUI allows static/dynamic load adjustment for buck Converters, LDO, LSWs and SYS
• MOSFET can be driven by external function generator to evaluate transient performance for regulator
• Proven PCB reference design and layout
• Fully assembled and tested
Технические параметры
Номер Ядра Чипа | MAX77752, MAXQ2000 |
Подтип Приложения | Понижающий Регулятор |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Оценочный комплект MAX77752, MAXQ2000 |
Тип Приложения Набора | Управление Питанием |
Вес, г | 129.7 |