MAX884CSA+, MAX884CSA+, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V, 1.25 11 V 8-Pin, SOIC

Фото 1/3 MAX884CSA+, MAX884CSA+, 1 Low Dropout Voltage, Voltage Regulator 200mA, 3.3 V, 1.25 11 V 8-Pin, SOIC
Изображения служат только для ознакомления,
см. техническую документацию
1 100 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 5 500 руб.
Номенклатурный номер: 8014770997
Артикул: MAX884CSA+

Описание

Semiconductors\Power Management ICs\Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Line Regulation 40 mV
Load Regulation 100 mV
Maximum Input Voltage 11.5 V
Maximum Operating Temperature +70 °C
Maximum Output Current 200mA
Minimum Input Voltage 2.7 V
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable, Fixed
Output Voltage 3.3 V, 1.25 → 11 V
Package Type SOIC
Pin Count 8
Polarity Positive
Power Rating 1.5W
Quiescent Current 0.025mA
Reference Voltage 1.2V
Regulator Type Low Dropout Voltage
Width 4mm
Brand: Maxim Integrated
Dropout Voltage - Max: 320 mV at 100 mA
Dropout Voltage: 160 mV
Factory Pack Quantity: Factory Pack Quantity: 100
Ib - Input Bias Current: 11 uA
Input Voltage, Max: 11.5 V
Input Voltage, Min: 2.7 V
Line Regulation: 40 mV
Load Regulation: 100 mV
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 200 mA
Output Type: Adjustable, Fixed
Output Voltage: 3.3 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX884
Pd - Power Dissipation: 1.5 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 11 uA
Reference Voltage: 1.24 V
Series: MAX884
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 5%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем