MAX9691ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 350 руб.
от 2 шт. —
2 180 руб.
Добавить в корзину 1 шт.
на сумму 2 350 руб.
Описание
Электроэлемент
COMPARATOR, SINGLE, 1.2NS, NSOIC-8; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:1.2ns; Supply Voltage Range:9.5V to 10.5V; Comparator Case Style:NSOIC; No. of Pins:8Pins; IC Output Type:Complementary; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Comparators:1
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 80dB CMRR, 60dB PSRR |
Current - Input Bias (Max) | 20µA @ 5V |
Current - Output (Typ) | 50mA |
Current - Quiescent (Max) | 26mA |
Family | Linear-Comparators |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | -40°C ~ 85°C |
Output Type | Complementary, ECL |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 1.8ns |
Standard Package | 100 |
Type | with Latch |
Voltage - Input Offset (Max) | 6.5mV @ 5V |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Comparator Type: | General Purpose with Latch |
Dual Supply Voltage: | -5.2 V, 5 V |
Factory Pack Quantity: | 100 |
Ib - Input Bias Current: | 30 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 26 mA |
Output Current per Channel: | 50 mA |
Output Type: | ECL |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX9691 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 60 dB |
Response Time: | 1.2 ns |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | -300 mV |
Type: | General Purpose Comparator |
Voltage Gain dB: | 70 dB |
Vos - Input Offset Voltage: | 6.5 mV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем