MAXREFDES171#, Evaluation Board, MAX22513 IO-Link Transceiver, Distance Sensor IO-Link Reference Design
см. техническую документацию
Описание
The MAX22513 dual-channel low power IO-Link device transceiver features a selectable control interface, internal high-efficiency DC-DC buck regulator, two internal linear regulators, and integrated surge protection for robust communication. The device features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications. The DC-DC buck regulator supplies up to 300mA load current and has an adjustable output voltage (from 2.5V to 12V). Internal linear regulators generate 5V and 3.3V, supplying up to 50mA of current. The MAX22513 can be controlled using SPI or I2C interfaces, providing flexibility for microcontrollers, and extensive control and diagnostic features. Both full- and half-duplex SPI are supported. The internal MCLK oscillator provides a clock source to a microcontroller for IO-Link communication.
• Configurable C/Q and DO/DI Drivers
• Control and Monitoring with I2C or SPI
• Integrated High-Efficiency DC-DC Buck Regulator
• Internal 5V and 3.3V Linear Regulators
• Accurate Oscillator for IO-Link Communication
• Integrated Protection Enables Robust Systems
• Integrated ±1kV/500R Surge Protection
• Glitch Filters for Improved Burst Resilience
• Selectable Overcurrent Configuration
• Optimized for Small Sensor Designs with low power dissipation
Технические параметры
Номер Ядра Чипа | MAX22513 |
Подтип Приложения | Приемопередатчик IO-Link |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Ref Design Board MAX22513 |
Тип Приложения Набора | Интерфейс |
Категория продукта | Средства разработки интерфейсов |
Подкатегория | Development Tools |
Продукт | Reference Design Kits |
Размер фабричной упаковки | 1 |
Серия | MAXREFDES |
Средство предназначено для оценки | MAX22513, MAX32660 |
Тип | I/O Link |
Тип интерфейса | I2C, SPI |
Тип продукта | Interface Development Tools |
Торговая марка | Maxim Integrated |
Упаковка | Bulk |