MBR20100CTP, Выпрямитель Шоттки, 100 В, 20 А, Двойной Общий Катод, TO-220AB, 3 вывод(-ов), 900 мВ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
148 шт., срок 8-10 недель
470 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
420 руб.
от 100 шт. —
321 руб.
Добавить в корзину 6 шт.
на сумму 2 820 руб.
Альтернативные предложения1
Описание
MBR Schottky Barrier Rectifiers
Littelfuse MBR Schottky Barrier Rectifiers (Standard Schottky) are designed for commercial and industrial applications and suitable for high-frequency switch-mode power supplies. The MBR provides super-fast switching speed, very low forward voltage drop, high temperature, and low leakage performance. The rectifiers offer high reliability in high ambient temperatures or applications with minimal cooling available. The MBR minimize power loss and have greater efficiency during converter operation with super-fast switching speed and a very low forward voltage. Littelfuse MBR Schottky Barrier Rectifiers provide higher reliability in harsh, high-temperature environments.
Littelfuse MBR Schottky Barrier Rectifiers (Standard Schottky) are designed for commercial and industrial applications and suitable for high-frequency switch-mode power supplies. The MBR provides super-fast switching speed, very low forward voltage drop, high temperature, and low leakage performance. The rectifiers offer high reliability in high ambient temperatures or applications with minimal cooling available. The MBR minimize power loss and have greater efficiency during converter operation with super-fast switching speed and a very low forward voltage. Littelfuse MBR Schottky Barrier Rectifiers provide higher reliability in harsh, high-temperature environments.
Технические параметры
Brand: | Littelfuse |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 20000 |
If - Forward Current: | 20 A(2x10 A) |
Ifsm - Forward Surge Current: | 150 A |
Ir - Reverse Current: | 1 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | MBR |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 900 mV |
Vr - Reverse Voltage: | 100 V |
Вес, г | 1 |
Техническая документация
Datasheet MBR20100CTP
pdf, 919 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.