MC74ACT00DG, Логический элемент И-НЕ, семейство ACT, 8 входов, 4 элемента, 24мА, 4.5В до 5.5В, SOIC-14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 19 шт.
от 100 шт. —
104 руб.
Добавить в корзину 19 шт.
на сумму 2 660 руб.
Описание
IC, QUAD NAND GATE, 2I/P, SOIC-14; Logic Family / Base Number:74ACT00; Logic Type:NAND; Output Current:24mA; No. of Inputs:8; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7400; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic Function Number:7400; Logic IC Base Number:7400; Logic IC Function:Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: | 55 |
Function: | NAND |
High Level Output Current: | -24 mA |
Logic Family: | ACT |
Logic Function: | NAND |
Logic Type: | 2-Input NAND |
Low Level Output Current: | 24 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gates |
Propagation Delay Time: | 5.5 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
High Level Output Current | -24(mA) |
Logic Family | ACT |
Logical Function | NAND |
Low Level Output Current | 24(mA) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 14 |
Propagation Delay Time | 9@5V(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 4.536 |
Техническая документация
Datasheet
pdf, 198 КБ
Документация
pdf, 193 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем