MC74HC1G00DTT1G, MC74HC1G00DTG 2-Input NAND Logic Gate, 5-Pin TSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 60 000 руб.
Посмотреть аналоги14
Описание
Semiconductors\Logic ICs\Logic Gates
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family. High-Speed CMOS Logic
Технические параметры
Input Type | CMOS |
Logic Family | HC |
Logic Function | NAND |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Propagation Delay Time @ Maximum CL | 155ns |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Output Type | CMOS |
Package Type | TSOP |
Pin Count | 5 |
Propagation Delay Test Condition | 50pF |
Schmitt Trigger Input | No |
Width | 1.5mm |
Absolute Propagation Delay Time (ns) | 155 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -2.6 |
Maximum Low Level Output Current (mA) | 2.6 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 100 2V|27 3V|20 4.5V|17 6V |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 1 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SOP |
Supplier Package | TSOP |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand | ON Semiconductor |
Factory Pack Quantity | 3000 |
Function | NAND |
High Level Output Current | -2.6 mA |
Logic Type | CMOS |
Low Level Output Current | 2.6 mA |
Manufacturer | ON Semiconductor |
Mounting Style | SMD/SMT |
Number Of Gates | 1 Gate |
Number Of Input Lines | 2 Input |
Number Of Output Lines | 1 Output |
Operating Supply Voltage | 2.5 V, 3.3 V, 5 V |
Operating Temperature Range | -55 C to+125 C |
Output Voltage | 6 V |
Package / Case | TSOP-5 |
Pd - Power Dissipation | 225 mW |
Product | Single-Function Gate |
Product Category | Logic Gates |
Product Type | Logic Gates |
Propagation Delay Time | 7 ns |
Series | MC74HC1G00 |
Subcategory | Logic ICs |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Техническая документация
Datasheet
pdf, 112 КБ
Datasheet
pdf, 1680 КБ
Datasheet MC74HC1G00DTT1G
pdf, 292 КБ
Datasheet MC74HC1G00DTT1G
pdf, 164 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем