MC9S08JM60CQH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
870 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
60KB 2.7V~5.5V 4KB 48MHz FLASH 51 LQFP-64(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Технические параметры
ADC (Bit) | 12bit |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | - |
CPU Maximum Speed | 48MHz |
DAC (Bit) | - |
Direct Memory Access | - |
GPIO Ports Number | 51 |
Infrared Data Association | - |
Internal Comparator | - |
Internal Oscillator | Yes |
Low-Voltage Detect | - |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 2.7V~5.5V |
Peripheral/Function | Low-VoltageDetect;WDT |
Program Memory Type | FLASH |
Program Storage Size | 60KB |
PWM (Bit) | - |
RAM Size | 4KB |
Real-Time Clock | - |
Secure Digital Input and Output | - |
Universal Serial Bus | - |
Watchdog | - |
ADC Resolution: | 12 bit |
Brand: | NXP Semiconductors |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | RAM |
Development Kit: | DEMOJM |
Factory Pack Quantity: | 420 |
Interface Type: | I2C, SCI, SPI, USB |
Manufacturer: | NXP |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 51 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | QFP-64 |
Packaging: | Tray |
Part # Aliases: | 935321239557 |
Processor Series: | S08JM |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 60 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.