MCATP-L-E 15A, Предохранитель, автомобильный, Blade with LED, 15 А, 32 В, 19.1мм x 5мм x 12.2мм, Серия ATO
см. техническую документацию
Описание
The ATO series from Multicomp Pro are Illuminated, blade type automotive fuses. These blade type fuses have compact design with metal element and transparent insulated housing. The housing is colour coded for each current rating. ATO series fuses include an indicating LED which lights up as soon as fuse blows. These are quick to identify and fast to replace which saves time and man power. ATO series fuses are designed for use in automobile and electrical industry and it has become circuit protection standard for automobiles, trucks and low power system.
• 3A to 40A current rating
• Rated voltage of 12VDC, 24VDC and 32VDC
• Resin coated with zinc alloy termination
• Long life of 1000h at 60°C
• Low temperature range prevents resin melting
• Multicomp Pro products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend
Технические параметры
Линейка Продукции | Серия ATO |
Номинальное Напряжение DC | 32В |
Ток Предохранителя | 15А |
Вес, г | 1.18 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.