MCF51JM128VLH, 128K@x8bit -40-~+105- 2.7V~5.5V Other series 1@x12ch/12bit 50MHz No 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs)
3 520 руб.
Добавить в корзину 1 шт.
на сумму 3 520 руб.
Описание
ИС микроконтроллера Coldfire V1 MCF51JM 32-бит, 50 МГц, 128 КБ (128 КБ x 8) FLASH 64-LQFP (10x10)
Технические параметры
16Bit Timer | - |
32Bit Timer | - |
8Bit Timer | - |
ADC (Bit) | 12bit |
CAN | - |
CCP Capture/Compare | - |
communication protocol | - |
CPU Core | - |
CPU Maximum Speed | 50MHz |
DAC (Bit) | - |
Direct Memory Access | - |
GPIO Ports Number | 51 |
I2C | - |
I2S | - |
Infrared Data Association | - |
Internal Comparator | - |
Internal Oscillator | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+105℃ |
Operating Voltage Range | 2.7V~5.5V |
Peripheral/Function | WDT;Low-VoltageDetect |
Program Memory Type | FLASH |
Program Storage Size | 128KB |
PWM (Bit) | - |
RAM Size | 16KB |
Real-Time Clock | - |
Secure Digital Input and Output | - |
SPI | - |
UART/USART | - |
Universal Serial Bus | Yes |
Watchdog | Yes |
Base Product Number | MCF51 -> |
Connectivity | CANbus, IВІC, SCI, SPI, USB OTG |
Core Processor | Coldfire V1 |
Core Size | 32-Bit |
Data Converters | A/D 12x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 51 |
Operating Temperature | -40В°C ~ 105В°C (TA) |
Oscillator Type | External |
Package | Tray |
Package / Case | 64-LQFP |
Peripherals | LVD, PWM, WDT |
Program Memory Size | 128KB (128K x 8) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MCF51JM -> |
Speed | 50MHz |
Supplier Device Package | 64-LQFP (10x10) |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V |
Вес, г | 10.11 |
Техническая документация
Datasheet
pdf, 1251 КБ