MCP2004-E/SN, LIN Transceivers Stand Alone LIN Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 25 шт. —
280 руб.
от 100 шт. —
241 руб.
от 300 шт. —
224.63 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Semiconductors\Interface ICs\LIN Transceivers
MCP2003/4 Standalone LIN TransceiversMicrochip Technology MCP2003/4 Standalone LIN Transceivers provide bidirectional, half-duplex communication, physical interface to automotive and industrial LIN systems to meet the LIN bus specification Revision 2.1 and SAE J2602. This device is protected from short circuits and overtemperature by internal circuitry. This transceiver has been specifically designed to operate in the automotive operating environment and withstand all specified transient conditions while meeting all of the stringent quiescent current requirements.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 90 uA |
Operating Supply Voltage: | 6 V to 27 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceivers |
Series: | MCP2004 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 27 V |
Supply Voltage - Min: | 6 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.71 |
Built-in Options | Stand Alone |
LIN Specifications | LIN 1.3|LIN 2.1|LIN 2.0 |
LIN Bus Wake-up Capable | No |
External Wake-up Pin | Yes |
Maximum Data Rate (kBd) | 20 |
Minimum LIN Bus Voltage (V) | -18 |
Maximum LIN Bus Voltage (V) | 40 |
Minimum Single Supply Voltage (V) | 6 |
Typical Single Supply Voltage (V) | 9|12|15|24|18 |
Maximum Single Supply Voltage (V) | 27 |
Maximum ESD Protection Voltage (kV) | ±2@CDM/±8@HBM/±0.2@MM |
Maximum Supply Current (mA) | 1 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Количество Выводов | 8вывод(-ов) |
Максимальное Напряжение Питания | 27В |
Минимальное Напряжение Питания | 6В |
Скорость Передачи | 20Килобод |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Maximum Data Rate | 20kBd |
Maximum Operating Supply Voltage | 27 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 1 mA |
Minimum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 2 |
Package Type | SOIC |
Power Down Mode | Sleep |
Standard Supported | LIN 1.3, LIN 2.0, LIN 2.1, SAE J2602 |
Width | 3.9mm |
IC Type | LIN Transceiver IC |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 618 КБ
Datasheet
pdf, 401 КБ
Datasheet
pdf, 597 КБ
Datasheet MCP2004-E/SN
pdf, 396 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем