MCP3301-CI/SN

Фото 1/4 MCP3301-CI/SN
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 2 шт.1 490 руб.
от 5 шт.1 380 руб.
от 8 шт.1 326.25 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Номенклатурный номер: 8010067101

Описание

Электроэлемент
IC, 13BIT ADC, SINGLE, SMD, SOIC8; Resolution (Bits):13bit; Sampling Rate:100kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V

Технические параметры

RoHS Compliant Yes
Architecture SAR
Digital Interface Type Serial(SPI)
Input Signal Type Differential, Pseudo Differential
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Maximum Operating Temperature 85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADCs 1
Package Type SOIC
Pin Count 8
Resolution 12-bit+Sign
Sampling Rate 100ksps
Typical Single Supply Voltage 5 V
Analogue Supply Voltage: 2.7 V to 5.5 V
Architecture: SAR
Brand: Microchip Technology/Atmel
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 100
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.5 V to 5.5 V
Package/Case: SOIC-8
Packaging: Tube
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Resolution: 13 bit
Sampling Rate: 100 kS/s
Series: MCP3301
SNR - Signal to Noise Ratio: 80.02 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 990 КБ
Datasheet
pdf, 1006 КБ
Datasheet MCP3301-CI/SN
pdf, 995 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем