MCP3426A0-E/SN, Analog to Digital Converters - ADC 16-bit delta-sigma ADC dual chan 15sps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 25 шт. —
770 руб.
от 100 шт. —
652 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gain Error: | 0.1% |
INL - Integral Nonlinearity: | 10 PPM |
Input Type: | Differential |
Interface Type: | I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | Internal |
Reference Voltage: | 2.048 V |
Resolution: | 16 bit |
Sampling Rate: | 15 S/s, 60 S/s, 240 S/s |
Series: | MCP3426 |
Shutdown: | Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Data Acquisition |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Converter Type | General Purpose |
Architecture | Delta-Sigma |
Resolution | 16bit |
Number of ADCs | 1 |
Number of Input Channels | 2 |
Sampling Rate | 15sps |
Digital Interface Type | Serial (2-Wire, I2C) |
Input Type | Voltage |
Input Signal Type | Differential|Single-Ended |
Voltage Reference | Internal |
Polarity of Input Voltage | Bipolar |
Voltage Supply Source | Single |
Input Voltage | ±2.048V |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Integral Nonlinearity Error | 10ppm of FSR(Typ) |
Full Scale Error | 0.1%FSR(Typ) |
No Missing Codes (bit) | 16 |
Sample and Hold | No |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Вес, г | 5.897 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем