MCP4726A3T-E/CH, ЦАП, 12 бит, I2C, 2.7В до 5.5В, SOT-23, 6 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Мин. кол-во для заказа 8 шт.
от 25 шт. —
280 руб.
от 100 шт. —
253 руб.
Добавить в корзину 8 шт.
на сумму 2 720 руб.
Описание
DAC 1-CH Resistor-String 12-bit Automotive 6-Pin SOT-23 T/R
Технические параметры
Architecture | Resistor-String |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 82LSB |
Integral Nonlinearity Error | ±14.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 6(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Power Supply Type | Single |
PPAP | Yes |
Resolution | 12bit |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | External|Supply |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 210 uA |
Output Type: | Voltage |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 452 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.033 |
Техническая документация
Datasheet
pdf, 16597 КБ
Datasheet MCP4716A3T-E/CH
pdf, 16062 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем