MCP601RT-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
237 руб.
от 10 шт. —
211.68 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
OPAMP, 2.8MHZ, -40 TO 85DEG C; No. of Amplifiers:1 Amplifier; Bandwidth:2.8MHz; Slew Rate:2.3V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 4.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2.3(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 2.8 |
Voltage Gain in dB | 115(dB) |
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 75 dB |
en - Input Voltage Noise Density: | 29 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 2.8 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 23 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 88 dB |
Qualification: | AEC-Q100 |
Series: | MCP601 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.3 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 700 uV |
Amplifier Type | CMOS |
Input Offset Current | 1pA |
Input Voltage Range | 2.7 → 6 V |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Input Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Offset Voltage | ±2mV |
Output Current | ±30 mA |
Output Type | Rail to Rail |
Power Supply Type | Single |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Input Voltage Noise Density | 29nV/√Hz |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.8mm |
Техническая документация
Datasheet
pdf, 472 КБ
Datasheet MCP601/1R/2/3/4
pdf, 586 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем