MCP6022-E/ST, Операционный усилитель, Двойной, 2 Усилителя, 10 МГц, 7 В/мкс, 2.5В до 5.5В, TSSOP, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
Мин. кол-во для заказа 6 шт.
от 25 шт. —
390 руб.
от 100 шт. —
343 руб.
Добавить в корзину 6 шт.
на сумму 2 880 руб.
Описание
Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
MCP602x Rail-to-Rail Input/Output Op AmpsMicrochip MCP602x Rail-to-Rail Input/Output Operational Amplifiers (Op Amps) have a gain-bandwidth product of 10MHz with a low typical operating current of 1.0mA and an offset voltage that is less than 0.5mV. The MCP602x uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP602x operates with a single supply voltage that can be as low as 2.5V while drawing less than 1.35mA of quiescent current per amplifier. These amplifiers are ideal for battery and loop-powered applications. The devices are also well suited for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment, and low-end audio applications.
Технические параметры
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
en - Input Voltage Noise Density: | 8.7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 5 nA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Current per Channel: | 22 mA |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 74 dB |
Qualification: | AEC-Q100 |
Series: | MCP6022 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 7 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Technology: | CMOS |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 250 uV |
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 74(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 0.25(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 7(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 10 |
Voltage Gain in dB | 110(dB) |
Вес, г | 0.118 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем