MCP6061T-E/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
430 руб.
от 5 шт. —
361 руб.
от 10 шт. —
335.16 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
OP AMP, 730kHz, 0.25V/uS, 150 uV, 5-SOT-23, No. of Amplifiers:1 Amplifier, Bandwidth:730kHz, Slew Rate:0.25V/ s, Supply Voltage Range:1.8V to 6V, Amplifier Case Style:SOT-23, No. of Pins:5Pins, Operating Temperature Min:-40 C , RoHS Compliant: Yes
Технические параметры
Common Mode Rejection Ratio | 72(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.15(mV) |
Maximum Input Offset Current | 0.000001(TYP)@6V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.25@6V(V/us) |
Technology | CMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 0.73 |
Voltage Gain in dB | 115(dB) |
Amplifier Type: | Operational Amplifiers |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 72 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 730 kHz |
Ib - Input Bias Current: | 5 nA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 60 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 27 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 87 dB |
Qualification: | AEC-Q100 |
Series: | MCP6061 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 250 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 115 dB |
Vos - Input Offset Voltage: | 150 uV |
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 750kHz |
Typical Input Voltage Noise Density | 25nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.25V/µs |
Typical Voltage Gain | 115 dB |
Width | 1.8mm |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем