MCP6L91RT-E/OT, Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 300 шт.
Добавить в корзину 300 шт.
на сумму 33 000 руб.
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Op Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.000001 5V |
Maximum Input Offset Current (uA) | 0.000001 5V |
Maximum Input Offset Voltage (mV) | 4 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 91(Typ) |
Minimum CMRR Range (dB) | 90 to 95 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 89(Typ) |
Minimum Single Supply Voltage (V) | 2.4 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Noise Voltage Density (nV/rtHz) | 9.4 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.003 5V |
Typical Output Current (mA) | 150(Max) |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 7 5V |
Typical Voltage Gain (dB) | 105 |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 91 dB |
en - Input Voltage Noise Density: | 9.4 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 850 uA |
Operating Supply Voltage: | 2.4 V to 6 V |
Output Current per Channel: | 25 mA |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 89 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 7 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.4 V |
Technology: | CMOS |
Voltage Gain dB: | 105 dB |
Vos - Input Offset Voltage: | 4 mV |
Вес, г | 0.5 |
Техническая документация
Datasheet MCP6L92T-E/MS
pdf, 895 КБ
Datasheet MCP6L94T-E/SL
pdf, 779 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем