MCP6S93-E/UN, Программируемый/ переменный усилитель, 2 канал(-ов), 1 Усилитель, 18 МГц, -40 °C, 125 °C
см. техническую документацию
Описание
The MCP6S93-E/UN is an analog Programmable Gain Amplifier (PGA) for use with multiplexed analog applications. It can be configured for gains from +1V/V to +32V/V and the input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power. This PGA is optimized for high-speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.
• Serial peripheral interface (SPI™)
• Rail-to-rail input and output
• ±1% Maximum low gain error
• 1mA Typical low supply current
Технические параметры
Диапазон Напряжения Питания | 2.5В до 5.5В |
Количество Выводов | 10вывод(-ов) |
Количество Каналов | 2канал(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 18МГц |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 4(mV) |
Input Resistance | 10000000(MOhm) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 10 |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Voltage Gain dB | 30.1(dB) |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем