MCP6V82-E/MS, Операционный усилитель, 5МГц, 2,2-5,5ВDC, Каналы 2, MSOP8

MCP6V82-E/MS, Операционный усилитель, 5МГц, 2,2-5,5ВDC, Каналы 2, MSOP8
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.400 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8017539627
Артикул: MCP6V82-E/MS

Описание

Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 118 dB
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 2 pA
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 500 uA
Output Current per Channel: 40 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Qualification: AEC-Q100
Series: MCP6V82
Shutdown: No Shutdown
SR - Slew Rate: 4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Vos - Input Offset Voltage: 9 uV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 2828 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем