MCP73831T-2ACI/MC, Battery Management Charge mgnt contr

Фото 1/3 MCP73831T-2ACI/MC, Battery Management Charge mgnt contr
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 25 шт.190 руб.
от 3300 шт.152 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004944479
Артикул: MCP73831T-2ACI/MC

Описание

Semiconductors\Power Management ICs\Battery Management
MCP73831/2 Charge Management Controllers
Microchip MCP73831/2 Charge Management Controllers have high accuracy and are for use in space-limited, cost-sensitive applications. The MCP73831/2 are housed in 8-Lead, 2x3mm DFN packages or 5-lead, SOT-23 packages. The MCP73831/2 is ideally suited for portable applications with a low number of external components required. The controllers adhere to all the specifications governing the USB power bus for applications charging from a USB port.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3300
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 510 uA
Operating Supply Voltage: 3.75 V to 6 V
Output Current: 15 mA to 500 mA
Output Voltage: 4.2 V
Package / Case: DFN
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: MCP73831/2
Subcategory: PMIC-Power Management ICs
Type: Charge Controller
Battery Type Li-Ion, Li-Polymer
Brand Microchip Technology
Factory Pack Quantity 3300
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 510 uA
Operating Supply Voltage 3.75 V to 6 V
Output Current 15 mA to 500 mA
Output Voltage 4.2 V
Package / Case DFN
Packaging Cut Tape or Reel
Product Charge Management
Product Category Battery Management
Product Type Battery Management
Series MCP73831/2
Subcategory PMIC-Power Management ICs
Type Charge Controller
Charge Safety Timers No Charge Safety Timers
RoHS Details
Temperature Monitoring No Temperature Monitoring
UVLO Start Threshold 3.45 V
UVLO Stop Threshold 3.38 V
корпус 8-DFN(2x3)
Вес, г 0.0156

Техническая документация

Datasheet
pdf, 831 КБ
Datasheet
pdf, 829 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем