MCS04020C4701FE000, SMD чип резистор, 4.7 кОм, ± 1%, 100 мВт, 0402 [1005 Метрический], Thin Film
см. техническую документацию
Описание
The MCS 0402-professional series from Vishay are professional thin film chip resistors. The resistance range includes E24, E96 and E192 decade values from 10 ohm to 4.99Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
• Imperial size is 0402 and metric size code is RR1005M
• Approved to EN 140401-801
• Excellent overall stability is class 0.5
• Available in ±0.5% and ±1% tolerance values
• Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
• Rated power dissipation of 100mW
• Operating voltage is 50V
• Permissible voltage against ambient is 75V
• Operating temperature range from -55°C to 155°C
Технические параметры
Монтаж | 0402(1005 Метрический) | |
Номин.сопротивление | 4.7кОм | |
Допуск Сопротивления | ±1% | |
Класс Мощности | 100мВт | |
Линейка Продукции | MCS | |
Максимальная Рабочая Температура | 155 C | |
Минимальная Рабочая Температура | -55 C | |
Температурный Коэффициент | ±50млн-11/K | |
Технология резистора | Thin Film | |
Тип резистора | High Power, Sulfur Resistant | |
Brand: | Vishay/Beyschlag | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+125 C | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Professional Resistors Thin Film SMD | |
Series: | MCx-Professional | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Professional Thin Film Chip Resistors | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0402(1005M) | |
Series | MCS | |
Technology | Thin Film | |
Temperature Coefficient | ±50ppm/K | |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»