MCT06030C4703FP500, Thin Film Resistors - SMD .1W 470Kohm 1% 0603 50ppm Auto
см. техническую документацию
Описание
The MCT 0603-professional series from Vishay are professional thin film chip resistors. The resistance range includes E24, E96 and E192 decade values from 1ohm to 10Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
• Imperial size is 0603 and metric size code is RR1608M
• Approved to EN 140401-801
• Excellent overall stability is class 0.5
• Available in ±0.5% and ±1% tolerance values
• Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
• Rated power dissipation of 125mW
• Operating voltage is 75V
• Permissible voltage against ambient is 100V
• Operating temperature range from -55°C to 155°C
Технические параметры
Допуск Сопротивления | ±1% |
Класс Мощности | 125мВт |
Линейка Продукции | MCT |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±50млн-¹/K |
Технология резистора | Thin Film |
Тип резистора | Sulfur Resistant |