MCT06030E1002BP100, SMD чип резистор, тонкопленочный, 10 кОм, ± 0.1%, 100 мВт, 0603 [1608 Метрический], Thin Film
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Мин. кол-во для заказа 16 шт.
от 50 шт. —
150 руб.
от 100 шт. —
113 руб.
Добавить в корзину 16 шт.
на сумму 2 880 руб.
Описание
MCx Precision Thin Film Chip Resistors
Vishay MCx Precision Thin Film Chip Resistors feature TCR as low as ±10ppm/K, tolerance down to ±0.1%, and an operating temperature range of -10°C to +85°C. These devices meet EN 140401-801 standards. Vishay MCx Precision Thin Film Chip Resistors are a green product and support lead-free soldering. Typical applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.
Vishay MCx Precision Thin Film Chip Resistors feature TCR as low as ±10ppm/K, tolerance down to ±0.1%, and an operating temperature range of -10°C to +85°C. These devices meet EN 140401-801 standards. Vishay MCx Precision Thin Film Chip Resistors are a green product and support lead-free soldering. Typical applications include automotive, industrial, telecommunication, medical equipment, and precision test and measuring equipment.
Технические параметры
Brand: | Vishay/Beyschlag |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+125 C |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Precision Resistors Thin Film SMD |
Series: | MCx-Precision |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 15 PPM/C |
Termination Style: | SMD/SMT |
Type: | Precision Thin Film Chip Resistors |
Вес, г | 0.092 |
Техническая документация
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»