1863259
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1295 шт., срок 7-9 недель
3 790 руб.
от 10 шт. —
3 460 руб.
от 50 шт. —
2 820 руб.
от 100 шт. —
2 588.28 руб.
Добавить в корзину 1 шт.
на сумму 3 790 руб.
Описание
Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90В° Free Hanging (In-Line)
Технические параметры
Color | Green |
Contact Mating Finish | Tin |
Current - IEC | 8A |
Current - UL | 8A |
ECCN | EAR99 |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.8000 |
Insulation Height | 0.752"" (19.10mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 12 |
Package | Bulk |
Pitch | 0.138"" (3.50mm) |
Plug Wire Entry | 90В° |
Positions Per Level | 12 |
RoHS Status | RoHS Compliant |
Screw Size | M2 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Type | Plug, Female Sockets |
Voltage - IEC | 320V |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 14-30 AWG |
Wire Gauge or Range - mmВІ | 0.14-1.5mmВІ |
Wire Strip Length | 7mm |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Right Angle |
Mounting Style: | Cable Mounts |
Number of Positions: | 12 Position |
Part # Aliases: | MCVR_1.5/12-ST-3.5 MCVR1512ST35 |
Pitch: | 3.5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Plugs |
Series: | MCVR |
Subcategory: | Terminal Blocks |
Termination Style: | Screw |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 28 AWG |
Wire Orientation: | 90 Deg |
Contact Material | - |
Contact Tail Length | - |
Features | - |
Header Orientation | - |
Ingress Protection | - |
Manufacturer | Phoenix Contact |
Operating Temperature | - |
Packaging | Bulk |
Part Status | Active |
Series | COMBICON MCVR |
Техническая документация
Документация
pdf, 511 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.