MCWF06R6341BTL, SMD чип резистор, тонкопленочный, 6.34 кОм, ± 0.1%, 100 мВт, 0603 [1608 Метрический], Thin Film
см. техническую документацию
Описание
The MCWF06R series SMD metal high precision power thin film Chip Resistor constructed in a high grade ceramic body (aluminium oxide). Internal metal electrodes are added at each end and connected by a resistive layer that is applied to the top surface of the substrate. The composition of the resistive layer is adjusted to give the approximate resistance required and the value is trimmed to nominated value within tolerance which controlled by laser trimming of this resistive layer. The resistive layer is covered with a protective coat. Finally, the two external end terminations are added. For environmental soldering issue, the outer layer of these end terminations is a lead-free solder.
• High power rating
• Low current noise
• High reliability and stability of ±0.5% and below
• Multicomp Pro products are rated 4.6 out of 5 stars
• 12 month limited warranty *view Terms & Conditions for details
• 96% of customers would recommend to a friend
Технические параметры
Допуск Сопротивления | ±0.1% |
Класс Мощности | 100мВт |
Линейка Продукции | Серия MCWF06R |
Максимальная Рабочая Температура | 155°C |
Минимальная Рабочая Температура | -55°C |
Температурный Коэффициент | ±25млн-¹/°C |
Технология резистора | Thin Film |
Тип резистора | Precision |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.