MDL-5-R, 5A T Glass Cartridge Fuse, 6.35 x 31.75mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
411 шт., срок 6 недель
370 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Fuses & Circuit Breakers\Fuses\Cartridge Fuses
Professional range of Cooper Bussmann time delay fuses from the MDL series. The fuses are designed to help provide close sizing on inductive circuits.
Технические параметры
Body Material | Glass |
Current Rating | 5A |
Fuse Size | 6.3x32mm |
Fuse Speed | T |
Series | Bussmann |
UL Class | UL 248-14 |
Voltage Rating | 250V ac |
Body Style: | Cylindrical |
Brand: | Bussmann/Eaton |
Current Rating: | 5 A |
Diameter: | 6.35 mm |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Fuse Size / Group: | 3AG(6.3 mm x 32 mm) |
Fuse Type: | Time Delay/Slow Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 200 A |
Manufacturer: | Eaton |
Mounting Style: | Holder/Clip |
Packaging: | Bulk |
Product Category: | Cartridge Fuses |
Product Type: | Electronic Time Delay Ferrule Fuse |
Product: | Glass Fuse |
Resistance: | 25 mOhms |
Series: | MDL |
Subcategory: | Fuses |
Termination Style: | Clip |
Voltage Rating AC: | 250 VAC |
Acting | Slow Blow |
Application | Automotive Accessory Applications |
Automotive | No |
Current Rating (A) | 5 |
ECCN (US) | EAR99 |
Fuse Material | Glass |
Fuse Size (mm) | 6.35 X 31.75 |
Maximum AC Voltage Rating (V) | 250 |
Mounting | Holder |
Number of Terminals | 2 |
Part Status | Unconfirmed |
PPAP | No |
Product Diameter (mm) | 6.35 |
Termination Style | Cartridge |
Type | Cartridge |
Typical Cold Resistance (Ohm) | 0.025 |
Typical Melting I2t (A²S) | 32 |
Voltage Rating (V) | 250 |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары