MICRF220AYQS, РЧ система входа без ключа, 300МГц до 450МГц, -110дБм, 20КБ/с, 3В до 3.6В, QSOP-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
500 руб.
от 100 шт. —
476 руб.
Добавить в корзину 5 шт.
на сумму 2 850 руб.
Описание
Полупроводники - Микросхемы\РЧ\РЧ Приемники - Sub 2.4ГГц ISM Полоса
Connected (Wired & Wireless)Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Bandwidth: | 330 kHz |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 300 MHz to 450 MHz |
Operating Supply Current: | 4.3 mA |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Product Category: | RF Receiver |
Product Type: | RF Receiver |
Series: | MICRF220 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | RF Receiver |
Category | Receiver |
Modulation Type | ASK/OOK |
Operating Band Frequency | 300 to 450(MHz) |
Operating Frequency (Max) | 450000(kHz) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QSOP |
Packaging | Rail/Tube |
Product Depth (mm) | 3.91(mm) |
Product Height (mm) | 1.47(mm) |
Product Length (mm) | 4.9(mm) |
Rad Hardened | No |
Вес, г | 0.638 |
Техническая документация
Datasheet
pdf, 663 КБ
Документация
pdf, 708 КБ