MIKE1A/5M/SMAM/S/S/20, MIKE1A/5M/SMAM/S/S/20 Rod Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

Фото 1/3 MIKE1A/5M/SMAM/S/S/20, MIKE1A/5M/SMAM/S/S/20 Rod Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Изображения служат только для ознакомления,
см. техническую документацию
102 шт., срок 7 недель
6 580 руб.
от 25 шт.4 580 руб.
Добавить в корзину 1 шт. на сумму 6 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8680420852
Артикул: MIKE1A/5M/SMAM/S/S/20
Бренд: SIRETTA

Описание

Passive Components\Antennas\GSM & GPRS Antennas
The Mike 1A is a 1/4 wave, magnetic mount whip antenna tuned to quad band GSM/GPRS and 3G frequencies.

Технические параметры

Antenna Mounting Type Magnetic
Antenna Physical Form Rod
Connector Gender Male
Connector Type SMA
Gain 3dBi
RF Protocols 2G(GSM/GPRS), 3G(UTMS)
Series MIKE 1A
Antenna Connector Type: SMA Male
Application: Cellular Applications
Brand: Siretta
Cable Length: 5 m
Cable Type: 5 M RG174
Center Frequency: 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Diameter: 34 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 850 MHz to 2100 MHz
Frequency: 850 MHz to 900 MHz, 1800 MHz to 1900 MHz, 2100 MHz
Gain: 4.3 dBi
Impedance: 50 Ohms
Manufacturer: Siretta
Maximum Frequency: 2.1 GHz
Maximum Operating Temperature: +75 C
Mechanical Style: Whip
Minimum Frequency: 850 MHz
Minimum Operating Temperature: -45 C
Mounting Style: Magnetic Mount
Number of Bands: 4 Band
Packaging: Bulk
Part # Aliases: 33861
Polarization: Vertical
Power Rating: 60 W
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Indoor Antennas
Protocol - Sub GHz: ISM, RFID
Style: Straight with Base
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2
Wavelength: 1/4 Wave
Вес, г 65

Техническая документация

Datasheet
pdf, 458 КБ
Datasheet
pdf, 4713 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.