MIKROE-2814, Дополнительная плата, плата Solar Energy Click, mikroBUS разъем

см. техническую документацию


Описание
Solar energy click board™ recharges the connected LiPo battery or the on-board 220mF supercapacitor using the photovoltaic element. This is done by utilizing the BQ25570's charging and power harvesting capabilities and clever nano-power management features. This click can also power up low power consumption devices by using the stored energy providing a way for continuous power operation of low power devices. These features make the Solar energy click an ideal solution for powering wireless sensor networks, environment monitoring devices, portable and wearable health monitoring devices and similar low power self-sustained devices.
• 3.3V input voltage
• GPIO interface
Технические параметры
Тип Аксессуара | Плата Solar Energy Click |
Brand | MikroElektronika |
Processor Part Number | BQ25570 |
Наименование комплекта | Solar Energy Click |
Тип процессора | Микроконтроллер |
Technology | Boost Charger, Buck Converter, GPIO |
Contents | Board(s) |
ECCN | EAR99 |
Function | Power Supply |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | mikroBUSв„ў Clickв„ў |
RoHS Status | ROHS3 Compliant |
Type | Power Management |
Utilized IC / Part | BQ25570 |
Вес, г | 25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.