MIKROE-2871, Дополнительная плата, плата IrDA IR Transceiver v3 Click, mikroBUS разъем

см. техническую документацию


Описание
IrDA 3 click board™ an intelligent IR transceiver device that can both send and receive UART commands via the IR interface. It features both the IR transceiver and the encoder/decoder IC used to convert the UART data and send or receive it in IrDA® compatible format. it also has an on-board clock generator for the fastest possible UART performance of 115.200bps so it does not need an additional clock signal to be generated by the MCU. It can be used for various applications that use the short-range remote communication, such as fax machines, photocopiers, screen projectors, TV boxes, Data loggers, GPS, various system controllers and many other IRDA standard compatible applications.
• Simple and easy to use UART to IRDA communication
• GPIO and UART interface
• 3.3V/5V input voltage
Технические параметры
Тип Аксессуара | Плата IrDA 3 Click |
Brand | MikroElektronika |
Kit Name | IrDA 3 Click |
Technology | GPIO, UART |
Contents | Board(s) |
ECCN | EAR99 |
Function | Transceiver |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | mikroBUSв„ў Clickв„ў |
RoHS Status | ROHS3 Compliant |
Type | RF |
Utilized IC / Part | MCP2122T-E/SN, TFDU4101 |
Вес, г | 23 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.