MIKROE-2896, Дополнительная плата, плата Air Quality v4 Click, mikroBUS разъем
см. техническую документацию
Описание
Air quality 4 click board™ is an advanced air quality sensing device. It combines multiple metal-oxide sensing elements on a chip to provide detailed information of the air quality parameters. This click can output TVOC value readings as well as the CO2 equivalent concentration readings in an indoor environment. It can also output raw values of H2 and Ethanol in the air. The sensor used on click is actually a complete system of sensors on a chip featuring I2C interface, a temperature controlled micro hotplate and two compensated and processed indoor air quality signals. It is produced using the proprietary CMOSens® technology. These attributes makes it a perfect solution for various air conditioning systems, ventilation systems and other IoT applications where accurate, detailed and reliable air quality readings are required.
• SGP30 sensor is manufactured with the proprietary MOXSens® technology
• 3.3V or 5V interface
Технические параметры
Тип Аксессуара | Плата Air Quality 4 Click |
Вес, г | 25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.